Добавить к сравнению Сравнить ()

SMARTALPHA-EVAL, RF TRANSCEIVER, 433/868MHZ, SMARTALPHA

PartNumber: SMARTALPHA-EVAL
Ном. номер: 8116958644
Производитель: RF Solutions
SMARTALPHA-EVAL, RF TRANSCEIVER, 433/868MHZ ...
Доступно на заказ 3 шт. Отгрузка со склада в Москве 6 недель.
4 490 × = 4 490

Описание

An evaluation PCB for use with a SMARTALPHA radio modem board. The SMARTALPHA Radio Modem module provides a simple interface wireless communications module for the transfer of data at of up to 19200bps. Its unique features of narrow band operation and user channel selection combined with excellent interference rejection make them an ideal choice for next generation applications. The transceivers have the functions of a complete radio modem and simply require CMOS/TTL data at the transmit input and the corresponding transceiver(s) output the same data. Preamble and CRC are automatically generated and added to the RF signal. Possible applications include one-to-one and multi-node wireless links in applications including car and building security, EPOS, inventory tracking, remote industrial process monitoring and computer networking. Because of their small size and low power requirements, both modules are ideal for use in portable, battery-powered applications such as hand-held terminals.

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Устройств РЧ / ПЧ
Код: 2500112

Технические параметры

Содержимое Комплекта
Eval Board SMARTALPHA
Производитель Чипа
RF Solutions
Подтип Приложения
РЧ Приемопередатчик
Тип Приложения Набора
Возможность Беспроводного Подключения

Дополнительная информация

Datasheet SMARTALPHA-EVAL