SME2470-001, SMD series SMT LED,SME247

PartNumber: SME2470-001
Ном. номер: 8016900937
Производитель: Honeywell
SME2470-001, SMD series SMT LED,SME247
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
860 × = 860
от 10 шт. — 510 руб.
от 50 шт. — 391.40 руб.

Описание

Honeywell SME Series IREDs
The SME and SMD series, from Honeywell, are discrete ceramic Infrared (IR) emitters. They are in compact surface mount (SMT) packages with a glass lens which helps to minimise crosstalk. These high intensity IREDs can be matched with both SMD2420 photodiodes and SMD2440 phototransistors.
Suitable applications for the SMD series include; optical encoders for motion control, computer peripherals, vending applications, smoke detectors and medical equipment.

Glass-lensed optics for efficient optical coupling
May be mounted upright or inverted
Size: 3.81 x 2.54 x 2.1mm
Matched to photodiode SMD2420 or phototransistor SMD2440

IR Emitters, Honeywell

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Honeywell SME2470-001 LED, SMD Package

Технические параметры

размеры
3.8 x 2.5mm
цвет линз
Clear
тип монтажа
Surface Mount
число выводов
2

Дополнительная информация

SMD/SME Series Discrete Surface Mount ...
LED SMD/SME SERIES
Honeywell Light Emitting Diode (IRED) Power ...