SMFLP26.0, Flexible Light Pipe,Surfa

PartNumber: SMFLP26.0
Ном. номер: 8038543509
Производитель: Bivar
SMFLP26.0, Flexible Light Pipe,Surfa
Доступно на заказ 9 шт. Отгрузка со склада в Москве 4-5 недель.
480 × = 480
от 5 шт. — 290 руб.

Описание

Bivar SMFLP Series Flexible Panel Mount Light Pipes
The SMFLP series from Bivar is a family of flexible light pipe assemblies. They feature a flexible light pipe with a vertical surface mount (SMD) LED adapter. SMFLP flexible light pipes have a low profile clear lens is a variety of different diameters. They are also available in a range of different fibre lengths.
SMFLP light pipes are mounted over SMD LEDs and transfer the light to the desired user interface, for example front panels. The flexibility of the light pipe enables flexibility in design and in the positioning of the LEDs.

Features of the SMFLP light pipe assemblies:
Flexible light pipe
SMD LED adapter
Low profile lens
Compatible LED dimensions: 6 x 4 x 2 (max) mm
Minimum 20 mcd brightness level is recommended

LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Оптические волноводы для светодиодов /
Bivar SMFLP26.0, PCB Mounted Flexible LED Light Pipe, Clear Flat Lens

Технические параметры

размеры
10.9 x 7 x 660 mm
длина
660mm
цвет линз
Clear
тип монтажа
PCB Mounted
число направляющих
1
ориентация
Straight
Lens Shape
Flat
Outer Diameter
4mm
LED Included
No
LED Package Size
6 x 4 mm
Columns
1
Configuration Rows x Columns
1 x 1
Rows
1
Flexible/Rigid
Flexible