SMK 20 R 1/8 VC, G1/8 test coupling w/prot

PartNumber: SMK 20 R 1/8 VC
Ном. номер: 8067289861
Производитель: Stauff
SMK 20 R 1/8 VC, G1/8 test coupling w/prot
Доступно на заказ 2 шт. Отгрузка со склада в Москве 6 недель.
1 020 × = 1 020

Описание

Test Coupling SMK

Test point thread M16 x 2

It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.

Контрольные точки – Stauff Test Points - Stauff
These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.

Пневматика, гидравлика и элементы силовых передач / Гидравлические контрольно-измерительные приборы и переключатели / Гидравлические измерительные наконечники /
G1/8 test coupling w/protective cap

Технические параметры

максимальное рабочее давление
630 bar
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-20°C
Connection Gender
Male
Maximum Joining Pressure
400bar
Connection Thread
R 1/8 Male
Connection Thread Standard
R
Connection Thread Size
1/8 in