SML-LX1610RGBW/A, Светодиод повышенной яркости, RGB, QuasarBrite Series, Красный, Зеленый, Синий, 110 °
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 шт., срок 7-9 недель
2 000 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
1 830 руб.
от 10 шт. —
1 280 руб.
Добавить в корзину 2 шт.
на сумму 4 000 руб.
Альтернативные предложения1
Описание
AstraLED RGB Lumex AstraLED™ RGB innovative high-power LED provides color-rendering performance that is superior to traditional phosphor converted high-power white LED technologies. These Lumex AstraLED RGB lights offer enhanced color consistency and are beneficial in consumer and commercial appliance lighting applications that require warm white that closely matches incandescent lighting. The AstraLED provides ultra-bright full-color output in a 3-Watt high-power package. These Lumex LEDs deliver light intensity of 8/25/20 lumens respectively at 300mA (red), 350mA (green) and 350mA (blue) of current with an operating temperature of -30°C to +85 C. The AstraLED RGB is ideal for a variety of kitchen appliance, communications equipment, medical device, automotive, and sign applications that require bright, intense light with low power consumption.
Технические параметры
Цвет свечения | Зеленый | |
Видимый телесный угол,град | 110 | |
Brand: | Lumex | |
Factory Pack Quantity: | 50 | |
Features: | High Power LEDs | |
If - Forward Current: | 350 mA | |
Illumination Colour: | RGB | |
LED Size: | 10.6 mm x 10 mm x 3.3 mm | |
Lens Colour: | Colorless | |
Lens Shape: | Round | |
Lens Transparency: | Clear | |
Luminous Flux/Radiant Flux: | 25 lm, 25 lm, 8 lm | |
Manufacturer: | Lumex | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -30 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of LEDs: | 3 | |
Packaging: | Tube | |
Peak Wavelength: | 626 nm, 525 nm, 470 nm | |
Power Rating: | 3 W | |
Product Category: | High Power LEDs-Multi-Colour | |
Product Type: | LED-High Power | |
Product: | RGB LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.1 V, 3.5 V, 3.5 V | |
Viewing Angle: | 110 deg | |
Vr - Reverse Voltage: | 5 V | |
Wavelength/Colour Temperature: | 626 nm, 525 nm, 470 nm | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 3124 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.