SMMG12BA9A, T10x21 BA9s grn multi-chi

PartNumber: SMMG12BA9A
Ном. номер: 8053791211
Производитель: APEM Components
SMMG12BA9A, T10x21 BA9s grn multi-chi
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 600 × = 1 600
от 25 шт. — 1 170 руб.
от 50 шт. — 963 руб.


BA9s, ac/dc, Multi-Chip LEDs

Short body 8-chip LED with metal reflector
12, 24, 28, 48, 60V ac/dc types
Full-wave bridge rectifier
Bi-polar dc connections
Body colour coded

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Мультичиповые светодиоды (светодиодные индикаторные лампы) Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.

Освещение / Светодиодные лампы / Светодиодные индикаторы /
Green BA9s LED Indicator Lamp, Multichip, 10 mm Lamp, 10mm dia., 12 V ac/V dc

Технические параметры

номинальный ток
25 (dc) mA, 38 (ac) mA
170/160 mcd
размер лампы
10 mm
28 mm
цвет выходного цветового сигнала
пиковая длина волны
565 nm
номинальное напряжение
12 V ac/V dc
Viewing Angle
Chip Type
Lamp Base
Life Hours

Дополнительная информация