SMP2-URC, Red LED,PLCC2,625nm,700mc

PartNumber: SMP2-URC
Ном. номер: 8000544584
Производитель: Нет торговой марки
SMP2-URC, Red LED,PLCC2,625nm,700mc
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 83 руб.
от 125 шт. — 70.24 руб.

Описание

Bivar SMP2 Series LEDs
The SMP2 series, from Bivar, are in the industry standard PLCC-2 package. They offer a high luminous intensity alongside a wide viewing angle in a variety of colour options. The SMP2 LEDs have a compact, low profile package which is ideal for applications where space is limited. The PLCC-2 package is also robust and therefore suitable for use in a variety of environmental conditions. With long life reliability and low power consumption, the SMP2 series of LEDs are suitable for use in battery power equipment. Other suitable applications include illumination, general indication and backlighting. The SMP2 LEDs can also be used in clusters for high luminous applications.

Visible Light LEDs, Bivar

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Bivar SMP2-URC, SMP2 Series Red LED, 632 nm, PLCC 2 SMD Package

Технические параметры

размеры
3.5 x 2.8 x 2mm
цвет линз
Clear
Интенсивность свечения
700 mcd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
PLCC 2
последовательный
SMP2
Number of LEDs
1
Viewing Angle
120 °
Dominant Wavelength
632 nm
LED Material
AlGaInP
Forward Voltage
2.4 V
Lens Shape
Round
LED Colours
Red

Дополнительная информация

Red LED, PLCC2.625nm, 700mcd, 120deg