SMS1105BWC, Blue LED,Side View,477nm

PartNumber: SMS1105BWC
Ном. номер: 8023125728
Производитель: Нет торговой марки
SMS1105BWC, Blue LED,Side View,477nm
Доступно на заказ 15 шт. Отгрузка со склада в Москве 7 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.

Описание

Bivar SMS1105 Series LEDs
The SMS1105 series, from Bivar, are side view LEDs in the industry standard PLCC-2 package. Their low profile package enables these LEDs suitable for small scale applications such as displays, general indication and backlighting. Available in a variety of colours, the SMS1105 LEDs offer high luminous intensity and wide viewing angles. They also provide low power consumption and excellent long life re
This miniature package LED is ideal for small scale applications such as displays, general indication and backlighting.

Industry standard footprint
Side view, low profile package
High luminous intensity
Wide viewing angle
High power efficiency

Visible Light LEDs, Bivar

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Bivar SMS1105BWC, SMS1105 Series Blue LED, 477 nm, PLCC 2 SMD Package

Технические параметры

размеры
2.8 x 2.5 x 1.2mm
цвет линз
Clear
Интенсивность свечения
600 mcd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
PLCC 2
последовательный
SMS1105
Number of LEDs
1
Viewing Angle
120 °
Dominant Wavelength
477 nm
LED Material
InGaN
Forward Voltage
3.8 V
Lens Shape
Round
LED Colours
Blue

Дополнительная информация

Blue LED, Side View, 477nm, 450mcd