SMS200S3/120G, Kingston 120GB SSDNow mSA

PartNumber: SMS200S3/120G
Ном. номер: 8098768636
Производитель: Kingston Technology
SMS200S3/120G, Kingston 120GB SSDNow mSA
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
15 430 × = 15 430
или
купить в 1 клик

Описание

Kingston SSDNow mS200 mSATA SSD
Kingston's SSDNow mS200 mSATA solid-state drive offers a cost-effective performance boost with dual-drive option that allows room for adding high-capacity storage. Ideal for system builders, OEMs, and enthusiasts, the mS200's ruggedly-cool, miniscule form factor is eight times smaller than a traditional 2.5in. hard drive, making it perfect for notebooks, tablets and Ultrabooks

LSI SandForce 2241 controller with SATA Rev. 3.0 (6Gb/s) interface
mSATA interface
NAND Flash memory based
Supports Intel's SRT
Supports SMART
Supports TRIM

SSDNow mS200 is great for:

Small, purpose-built industrial systems
Replacing compact Flash-based solutions
Media centre PCs with limited drive bays
Cost-effective boot drive for system builders
Notebook upgrades (with mSATA port)
Notebook dual-drive configurations (mSATA SSD + HDD)
Storage temperature -40゚C → 85゚C
Operating temperature 0゚C → 70゚C

Solid State Drives

Компьютерная периферия / Хранение данных и запоминающие устройства / Твердотельные накопители SSD /
Kingston 120 GB mSATA Internal Solid State Drive, 2.5 in

Технические параметры

емкость
120 Gb
размеры
50.88 x 30mm
интерфейс
mSATA
внутренний/внешний
Internal
длина
50.88mm
ориентация
Horizontal
ширина
30mm
Form Factor
2.5 in

Дополнительная информация

SSDNow mS200 Data Sheet SMS200S3/120G
SSDNow mS200 Data Sheet