SMS2RDH1, SMS cable receptacle hous

PartNumber: SMS2RDH1
Ном. номер: 8068790864
Производитель: Souriau
SMS2RDH1, SMS cable receptacle hous
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
220 × = 1 100
Количество товаров должно быть кратно 5 шт.

Описание

Souriau SMS Series Quick Mating Cable Mount Receptacle Housings
SMS series quick mating cable mount receptacle housings with a compact design and 'push to mate' and 'press & release to unmate' interconnection system that enables quick assembly and installation without the need for any additional hardware. These SMS series quick mating cable mount receptacle connectors also feature positive polarization keys to prevent mismating, discrimination cavities in beween the contact cavities and integrated strain relief hoods that can accept a wide range of cables.
Available from 2 position to 36 position, these SMS series quick mating cable connectors use size 16 TRIM TRIO 1.6mm diameter snap-lock pin and socket contacts which need to be purchased separately (see stock number 687-6364 typically)
For mating connectors see SMS series quick mating cable mount plug housings

Souriau SMS Series Quick Mating Wire to Board Connectors

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
SMS cable receptacle housing w/hood, 2P

Технические параметры

Для использования с
Быстросъемный разъем печатной платы
Тип соединителя
Female
Материал корпуса
Polyamide 6.6
Количество контактов
2
Количество рядов
1
Ориентация корпуса
Straight
Глубина
9.9mm
Длина
11.1mm
Тип монтажа
Cable Mount
Серия
SMS
Ширина
49.2mm

Дополнительная информация

SMS Quick Mating Panel & Cable Connectors
SMS Quick Mating Cable Receptacle Housing ...