SMS2RDH1, Корпус разъема, монтаж на кабель, встроенный кожух с компенсатором натяжения, Серия SMS QIKMATE

PartNumber: SMS2RDH1
Ном. номер: 8051506238
Производитель: Souriau
SMS2RDH1, Корпус разъема, монтаж на кабель ...
Доступно на заказ 45 шт. Отгрузка со склада в Москве 6 недель.
480 × = 480
от 10 шт. — 339 руб.

Описание

The Quick Mate SMS series Qikmate Panel and Cable Connector Housing made of polyamide 6.6. It is highly effective system approach to solving the constant demand for interconnection techniques. It is a range of multi-way connectors using N° 16 TRIM TRIO 0.0625-inch diameter contacts and available in 10 contact arrangements from 2 to 36 positions. Having no additional hardware, panel receptacle connectors snap and lock into panel cut-outs and cable plugs quick connect and disconnect with positive retention locks. Cable plug connectors also feature pin-protection skirts, positive polarisation and can be supplied with or without integrated strain relief hoods. Cable receptacle connectors (only with integrated strain relief hoods) are developed to mate with cable plug connectors thus offering solutions for cable to cable applications. Cable plug and receptacle have discrimination cavities in between contact cavities, thus offering discrimination without contact loss.

• Available in 10 contact arrangements
• Self mountable panel receptacle with positive housing retention
• Cable plugs with retaining latches for positive locking
• Cable plug has pin protection skirt to prevent damage of male contacts
• Positive polarization keys prevent mismating
• Cable plug and receptacle have integrated strain relief hood which can take a wide range of cables
• 500 Matings and unmatings durability
• UL94V-2 Flammability
• -55 to 105°C Operating temperature range

Разъемы\Штекерные и Гнездовые Разъемы и Компоненты\Корпусы Штекерных и Гнездовых Разъемов
Код: 537822

Технические параметры

Линия Продукции
Серия SMS QIKMATE
Тип Электрического Разъема
Гнездо
Количество Положений
2вывод(-ов)
Для Использования с
Съемными гнездовыми контактами с фиксацией TRIM TRIO

Дополнительная информация

Datasheet SMS2RDH1