SMS6GE6, PCB Mount, with RA male c

PartNumber: SMS6GE6
Ном. номер: 8026055617
Производитель: Souriau
SMS6GE6, PCB Mount, with RA male c
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
980 × = 980
от 20 шт. — 640 руб.
от 75 шт. — 525.07 руб.

Описание

Souriau SMS Series 5.08mm Quick Mating PCB Connectors
SMS series quick mating 5.08mm pitch PCB mount wire to board connectors pre-loaded with either pin or socket TRIM TRIO contacts which in turn are either solid machined or stamped and formed. Available from 2 position to 36 position, these SMS series quick mating PCB mount headers also feature discrimination cavities inbetween the contact cavities and are available in straight or right angle mounting configurations.
SMSxxGE3 are straight PCB connectors with solid machined female contacts
SMSxxGE4 are straight PCB connectors with solid machined male contacts
SMSxxGE6 are right angle PCB connectors with solid machined male contacts
SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB

Souriau SMS Series Quick Mating Wire to Board Connectors

Power Connectors

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
SMS 6 2 Male Right Angle Connector for Heavy Duty Power Connector, Through Hole 13A,220 V

Технические параметры

материал контактов
Nickel Silver Alloy
покрытие контактов
Gold
род
Male
число контактов
6
число рядов
2
способ концевой заделки
Solder
тип
Connector
номинальное напряжение
220 V
Body Orientation
Right Angle
номинальный ток
13A
оценка показателя производительности
IP40
тип монтажа
Through Hole
последовательный
SMS

Дополнительная информация

SMS Flame Retardant Fire & Smoke ...