SN54LS245J, Octal transceiver,SN54LS2

PartNumber: SN54LS245J
Ном. номер: 8010496907
Производитель: Texas Instruments
SN54LS245J, Octal transceiver,SN54LS2
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 160 × = 1 160

Описание

74LS Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

Семейство 74LS 74LS Family

Технические параметры

Data Flow Direction
Bi-Directional
размеры
24.2 x 6.92 x 4.57mm
высота
4.57mm
Input Level
TTL
длина
24.2mm
Logic Family
LS
Логическая функция
Bus Transceiver
Maximum High Level Output Current
-12mA
Maximum Low Level Output Current
12mA
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
Number of Channels per Chip
8
Number of Elements per Chip
1
уровень на выходе
TTL
тип упаковки
CDIP
Pin Count
20
полярность
Non-Inverting
Propagation Delay Test Condition
45pF
ширина
6.92mm
Minimum Operating Supply Voltage
4.5 V
Maximum Propagation Delay Time @ Maximum CL
12 ns @ 5 V
Maximum Operating Supply Voltage
5.5 V

Дополнительная информация

Datasheet SN54LS245J