SN65HVD1470D, RS485 Transceiver RS422, RS485, 3V-3.6V supply, 1 Driver, SOIC-14

PartNumber: SN65HVD1470D
Ном. номер: 8061172054
Производитель: Texas Instruments
SN65HVD1470D, RS485 Transceiver RS422, RS485 ...
Доступно на заказ 90 шт. Отгрузка со склада в Москве 6 недель.
450 × = 450
от 10 шт. — 315 руб.

Описание

The SN65HVD1470D is a Full-duplex Transceiver features the highest ESD protection in the RS-485 portfolio, supporting ±16kV IEC61000-4-2 contact discharge and >±30kV HBM ESD protection. This RS-485 transceiver has robust 3.3V driver and receiver. The large receiver hysteresis of the SN65HVD147x device provides immunity to conducted differential noise and the wide operating temperature enables reliability in harsh operating environments. This device each combines a differential driver and a differential receiver, which operate from a single 3.3V power supply. Each driver and receiver has separate input and output pins for full-duplex bus communication designs. This device all features a wide common-mode voltage range which makes the devices suitable for multi-point applications over long cable runs. It has active-high driver enables and active-low receiver enables. A low, less than 5µA standby current can be achieved by disabling both the driver and receiver.

• Large receiver hysteresis (70mV) for noise rejection
• Glitch-free power-up and power-down protection for hot-plugging applications
• <1.1mA Quiescent current during operation
• 10nA (typical) and <5µA (maximum) Low standby supply current
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Драйверы RS232 / RS422 / RS485
Код: 2455481

Технические параметры

Тип Устройства
RS485 Приемопередатчик
Тип Интерфейса ИС
RS422, RS485
Количество Приводов
1драйвер(-ов)
Минимальное Напряжение Питания
Максимальное Напряжение Питания
3.6В
Стиль Корпуса Привода
SOIC
Количество Выводов
14вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Разрезная Лента
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год

Дополнительная информация

Datasheet SN65HVD1470D