SN65HVD1786D, Приемник RS422/RS485, питание 4.5В-5.5В, SOIC-8

PartNumber: SN65HVD1786D
Ном. номер: 8065571243
Производитель: Texas Instruments
SN65HVD1786D, Приемник RS422/RS485 ...
Доступно на заказ 65 шт. Отгрузка со склада в Москве 2-4 недели.
850 × = 850
от 10 шт. — 550 руб.
от 25 шт. — 461.60 руб.


The SN65HVD1786D is a RS-485 Fault-protected Transceiver with extended common-mode range. This device is designed to survive over-voltage faults such as direct shorts to power supplies, mis-wiring faults, connector failures, cable crushes and tool mis-applications. It is also robust to ESD events, with high levels of protection to human-body model specifications. This device combines a differential driver and a differential receiver, which operate from a single power supply. The driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. These ports feature a wide common-mode voltage range, making the device suitable for multipoint applications over long cable runs.

• Failsafe receiver (bus open, bus shorted and bus idle)
• Bus-pin fault protection to >±70V
• Reduced unit load for up to 256 nodes
• ±16kV JEDEC HBM protection on bus pins
• 1µA Maximum low standby supply current
• 5mA Quiescent during operation (ICC)
• 1Mbps Maximum signalling rate
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы
Код: 1755058

Технические параметры

Тип Устройства
Драйвер Линии / Приемник
Тип Интерфейса ИС
RS422, RS485
Количество Приводов
Минимальное Напряжение Питания
Максимальное Напряжение Питания
Стиль Корпуса Привода
Количество Выводов
Минимальная Рабочая Температура
Максимальная Рабочая Температура
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный