SN65HVD234D, Интерфейс CAN 3.3V TXRX SLEEP MOD [SO-8]

Артикул: SN65HVD234D
Ном. номер: 9000120420
Производитель: Texas Instruments
Фото 1/3 SN65HVD234D, Интерфейс CAN 3.3V TXRX SLEEP MOD [SO-8]
Фото 2/3 SN65HVD234D, Интерфейс CAN 3.3V TXRX SLEEP MOD [SO-8]Фото 3/3 SN65HVD234D, Интерфейс CAN 3.3V TXRX SLEEP MOD [SO-8]
Есть в наличии более 50 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
90 × = 90
от 25 шт. — 77 руб.
от 250 шт. — по запросу
Цена и наличие в магазинах

Описание

The SN65HVD234D is a CAN (Controller Area Network) transceiver with ultra low current sleep mode in 8 pin SOIC package. This CAN transceiver is used in applications employing CAN serial communication physical layer in accordance with the ISO 11898-2 standard. The SN65HVD234D provides transmit and receive capability between differential CAN bus and CAN controller with signalling rates up to 1Mbps. The SN65HVD234D features cross wire protection, overvoltage protection up to ±36V, loss of ground protection, overtemperature (thermal shutdown) protection and common mode transient protection of ±100V. The device operates over a wide -7V to 12V common mode range. The SN65HVD234D enters a low current standby mode during which the driver is switched off and receiver remains active if a high logic level is applied to the RS pin. This device enters an ultra low current sleep mode in which both driver and receiver circuits are deactivated if a low logic level is applied to EN pin (pin 5).

• Single 3.3V supply voltage
• Bus pins fault protection exceeds ±36V
• Bus pin ESD protection exceeds ±16KV HBM
• GIFT/ICT compliant
• High input impedance allows for 120 nodes
• Adjustable driver transition times for improved emissions performance
• Unpowered node does not disturb bus
• Low current standby mode of typically 200µA
• Operating temperature range -40°C to 125°C
• LVTTL I/Os are 5V tolerant

Техническая документация

sn65hvd233
pdf, 1007 КБ

Дополнительная информация

Datasheet SN65HVD234D
Типы корпусов импортных микросхем