SN65LBC180D, DIFF LINE DRIV/RCVR, RS485, SOIC-14

PartNumber: SN65LBC180D
Ном. номер: 8108609145
Производитель: Texas Instruments
SN65LBC180D, DIFF LINE DRIV/RCVR, RS485, SOIC-14
Доступно на заказ 633 шт. Отгрузка со склада в Москве 6 недель.
140 × = 140

Описание

The SN65LBC180D is a low-power differential Line Driver and Receiver designed for bidirectional data communication over long cables that take on the characteristics of transmission lines. It is balanced or differential, voltage mode devices that meet or exceed the requirements of industry standard ANSI RS-485 and ISO 8482: 1987(E). This device is designed using TIs proprietary LinBiCMOS™ with the low-power consumption of CMOS and the precision and robustness of bipolar transistors in the same circuit. It combines a differential line driver and receiver with 3-state outputs and operate from a single 5V supply. The driver and receiver have active-high and active-low enables, respectively, which can be externally connected to function as a direction control. The driver differential outputs and the receiver differential inputs are connected to separate terminals for full-duplex operation and are designed to present minimum loading to the bus whether disabled or powered off (VCC=0).

• Thermal shutdown protection prevents driver damage from bus contention
• Positive and negative output current limiting
• Pin-compatible with the SN75ALS180
• Designed for high-speed multipoint data transmission over long cables
• Operate with pulse durations as low as 30ns
• 5mA Maximum low supply current
• 3-state Outputs for party-line buses
• -7 to 12V Common-mode voltage range
• 10Mbps Maximum signalling rate
• 4kV HBM ESD
• 32 Number of nodes
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Драйверы RS232 / RS422 / RS485
Код: 2335579

Технические параметры

Тип Устройства
Дифференциальный Драйвер Линии / Приемник
Тип Интерфейса ИС
RS485
Количество Приводов
1драйвер(-ов)
Минимальное Напряжение Питания
4.75В
Максимальное Напряжение Питания
5.25В
Стиль Корпуса Привода
SOIC
Количество Выводов
14вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet SN65LBC180D