SN65LVDM050D, TRANSCEIVER, LVDS, 100MBPS, SOIC-16

PartNumber: SN65LVDM050D
Ном. номер: 8110849582
Производитель: Texas Instruments
SN65LVDM050D, TRANSCEIVER, LVDS, 100MBPS, SOIC-16
Доступно на заказ 424 шт. Отгрузка со склада в Москве 7 недель.
180 × = 180

Описание

The SN65LVDM050D is a differential Line Driver and Receiver uses low-voltage differential signaling (LVDS) to achieve high signaling rates. This circuit is similar to TIA/EIA-644 standard compliant devices (SN65LVDS) counterparts, except that the output current of the drivers is doubled. This modification provides a minimum differential output voltage magnitude of 247mV across a 50R load simulating two transmission lines in parallel. This allows having data buses with more than one driver or with two line termination resistors. The receiver detects a voltage difference of 50mV with up to 1V of ground potential difference between a transmitter and receiver. The intended application of this device and signaling technique is point-to-point half duplex, baseband data transmission over a controlled impedance media of approximately 100R characteristic impedance. The transmission media may be printed-circuit board traces, backplanes or cables.

• Typical full-duplex signalling rate of 100Mbps
• Bus-terminal ESD exceeds 12kV
• Low-voltage differential signaling with typical output voltage of 340mV with a 50R load
• Valid output with as little as 50mV input voltage difference
• Propagation delay time - 1.7ns Typical driver and 3.7ns typical receiver
• Power dissipation at 200MHz - 50mW Typical driver and 60mW typical receiver
• LVTTL input levels are 5V tolerant
• Driver is high-impedance when disabled or with VCC <1.5V
• Receiver has open-circuit failsafe design
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Линейные Драйверы
Код: 2335507

Технические параметры

Тип Устройства
Дифференциальный Драйвер Линии / Приемник
Минимальное Напряжение Питания
Максимальное Напряжение Питания
3.6В
Стиль Корпуса Привода
SOIC
Количество Выводов
16вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet SN65LVDM050D