SN65LVDM176D, Приемопередатчик, семейство LV, высокоскоростной, 3В до 3.6В, SOIC-8

PartNumber: SN65LVDM176D
Ном. номер: 8083909205
Производитель: Texas Instruments
SN65LVDM176D, Приемопередатчик, семейство LV ...
Доступно на заказ 21 шт. Отгрузка со склада в Москве 2-4 недели.
680 × = 680
от 10 шт. — 410 руб.


The SN65LVDM176D is a half-duplex LVDM Transceiver uses low-voltage differential signaling (LVDS) to achieve signaling rates as high as 400 Mbit/s. The circuits are similar to TIA/EIA-644 standard compliant devices (SN65LVDS) counterparts except that the output current of the drivers is doubled. This modification provides a minimum differential output voltage magnitude of 247mV into a 50R load and allows double-terminated lines and half-duplex operation. The receivers detect a voltage difference of less than 50mV with up to 1V of ground potential difference between a transmitter and receiver. The intended application of this device and signaling technique is for half-duplex or multiplex baseband data transmission over controlled impedance media of approximately 100R characteristic impedance. The transmission media may be printed-circuit board traces, backplanes or cables.

• Designed for signalling rates of 400 Mbit/s
• ESD protection exceeds 15kV on bus pins
• Low-voltage differential signalling
• Valid output with as little as 50mV input voltage difference
• 1.7ns Driver, 3.7ns receiver propagation delay times
• LVTTL levels are 5V tolerant
• Bus pins are high impedance when disabled or with VCC less than 1.5V
• Open-circuit fail-safe receiver
• Green product and no Sb/Br

Полупроводники - Микросхемы\Логические
Код: 1105912

Технические параметры

Минимальное Напряжение Питания
Максимальное Напряжение Питания
Стиль Корпуса Микросхемы Логики
Количество Выводов
Минимальная Рабочая Температура
Максимальная Рабочая Температура
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный