SN65LVDT101D, Транслятор / повторитель, дифференциальный, 3В до 3.6В, SOIC-8

PartNumber: SN65LVDT101D
Ном. номер: 8083382704
Производитель: Texas Instruments
SN65LVDT101D, Транслятор / повторитель ...
Доступно на заказ 18 шт. Отгрузка со склада в Москве 2-4 недели.
880 × = 880
от 10 шт. — 520 руб.


The SN65LVDT101D is a high-speed differential receiver and driver connected as LVDS/LVPECL/CML to LVPECL repeater. The receiver accepts low-voltage differential signaling, positive-emitter-coupled logic or current-mode logic input signals at rates up to 2Gbps and repeats it as either an LVDS or PECL output signal. The signal path through the device is differential for low radiated emissions and minimal added jitter. The outputs of the SN65LVDT101 are compatible with 3.3V PECL levels. The SN65LVDT101 includes 110R differential line termination resistor for less board space, fewer components and the shortest stub length possible. The device does not include the VBB voltage reference found in the SN65LVDS100 and SN65LVDS101. VBB provides a voltage reference of typically 1.35V below VCC for use in receiving single-ended input signals and is particularly useful with single-ended 3.3V PECL inputs. When VBB is not used, it should be unconnected or open.

• Low-power alternative for the MC100EP16
• Inputs electrically compatible with LVPECL, CML and LVDS signal levels
• LVDT Integrates 110R terminating resistor
• 25mV of Receiver input threshold hysteresis over 0 to 4V input voltage range
• Low 100ps maximum part-to-part skew
• Green product and no Sb/Br

Полупроводники - Микросхемы\Логические
Код: 1755062

Технические параметры

Стиль Корпуса Микросхемы Логики
Количество Выводов
Минимальное Напряжение Питания
Максимальное Напряжение Питания
Минимальная Рабочая Температура
Максимальная Рабочая Температура
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный