Добавить к сравнению Сравнить ()

SN65MLVD080DGG, Линейный приемопередатчик, семейство LV, полудуплексный, 8 каналов, 3В до 3.6В, TSSOP-64

PartNumber: SN65MLVD080DGG
Ном. номер: 8025098233
Производитель: Texas Instruments
SN65MLVD080DGG, Линейный приемопередатчик ...
Доступно на заказ 77 шт. Отгрузка со склада в Москве 6 недель.
460 × = 460
от 10 шт. — 415 руб.

Описание

The SN65MLVD080DGG is a 8-channel half-duplex M-LVDS Transceiver for transmitting and receiving Multipoint-Low-Voltage Differential Signals in full compliance with the TIA/EIA-899 (M-LVDS) standard, which are optimized to operate at signaling rates up to 250Mbps. The driver outputs have been designed to support multipoint buses presenting loads as low as 30R and incorporates controlled transition times to allow for stubs off of the backbone transmission line. The receivers have thresholds centered about zero with 25mV of hysteresis to prevent output oscillations with loss of input. In addition, the driver rise and fall times are between 1 and 1.5ns, complying with the M-LVDS standard to provide operation at 250Mbps while also accommodating stubs on the bus. Receiver outputs are slew rate controlled to reduce EMI and crosstalk effects associated with large current surges.

• Low-voltage differential 30R line drivers and receivers
• Meets or exceeds the M-LVDS standard TIA/EIA-899 for multipoint data interchange
• Controlled driver output voltage transition times for improved signal quality
• 1 to 3.4V Common-mode voltage range allows data transfer
• Bus pins high impedance when driver disabled or VCC <>
• Independent enables for each driver
• Bus pin ESD protection exceeds 8kV

Полупроводники - Микросхемы\Логические\Вентили и Инверторы
Код: 2335600

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Максимальное Напряжение Питания
3.6В
Минимальное Напряжение Питания
Количество Выводов
64вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год
Упаковка
Поштучно
Стиль Корпуса Микросхемы Логики
TSSOP