SN74ABT16245ADL, Приемопередатчик, неинвертирующий, 3 состояния, 4.5В до 5.5В, SSOP-48

PartNumber: SN74ABT16245ADL
Ном. номер: 8021989091
Производитель: Texas Instruments
SN74ABT16245ADL, Приемопередатчик ...
Доступно на заказ 272 шт. Отгрузка со склада в Москве 6 недель.
150 × = 150
от 10 шт. — 95 руб.
от 100 шт. — 67 руб.

Описание

The SN74ABT16245ADL is a 16-bit non-inverting 3-stage Bus Transceiver designed for synchronous 2-way communication between data buses. The control-function implementation minimizes external timing requirements. This device can be used as two 8-bit transceivers or one 16-bit transceiver. It allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control input. The output-enable input can be used to disable the device so that the buses are effectively isolated. When VCC is between 0 and 2.1V, the device is in the high-impedance state during power up or power down. However, to ensure the high-impendence state above 2.1V, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN74ABT16245A is characterized for operation from -40 to 85°C.

• State-of-the-Art EPIC-IIB™ BiCMOS design significantly reduces power dissipation
• Distributed VCC and GND pin configuration minimizes high-speed switching noise
• High-impedance state during power up and power down
• Flow-through architecture optimizes PCB layout
• High-drive outputs
• Latch-up performance exceeds 500mA per JESD 70
• Typical VOLP (output ground bounce) <1V at VCC = 5V, TA = 25°C
• Green product and no Sb/Br

Полупроводники - Микросхемы\Логические\Буферы, Приемопередатчики и Линейные Драйверы
Код: 9590110

Технические параметры

Тип Логического Устройства
Приемопередатчик, Неинвертирующий
Стиль Корпуса Микросхемы Логики
SSOP
Количество Выводов
48вывод(-ов)
Минимальное Напряжение Питания
4.5В
Максимальное Напряжение Питания
5.5В
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный