SN74AHC138D, Decoder / Demultiplexer, HC Family, 8 Output, 8 mA, 2 V to 5.5 V, SOIC-16

PartNumber: SN74AHC138D
Ном. номер: 8107713901
Производитель: Texas Instruments
SN74AHC138D, Decoder / Demultiplexer ...
Доступно на заказ 4172 шт. Отгрузка со склада в Москве 7 недель.
38 × = 38
от 10 шт. — 7.90 руб.
от 25 шт. — 7.70 руб.

Описание

The SN74AHC138D is a 3-to-8 Decoder/Demultiplexer designed for high-performance memory-decoding and data-routing applications that require very short propagation-delay times. In high-performance memory systems, these decoders can be used to minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay times of these decoders and the enable time of the memory are usually less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible. The conditions at the binary-select inputs and the three enable inputs select one of eight output lines. Two active-low and one active-high enable inputs reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented without external inverters and a 32-line decoder requires only one inverter. An enable input can be used as a data input for demultiplexing applications.

• Designed specifically for high-speed memory decoders and data-transmission systems
• Incorporate three enable inputs to simplify cascading and/or data reception
• Latch-up performance exceeds 250mA per JESD 17
• Green product and no Sb/Br

Полупроводники - Микросхемы\Логические\Кодеры / Декодеры
Код: 1470812

Технические параметры

Тип Логики
Декодер / Демультиплексор
Количество Выходов
8выход(-ов)
Стиль Корпуса Микросхемы Логики
SOIC
Количество Выводов
16вывод(-ов)
Минимальное Напряжение Питания
Максимальное Напряжение Питания
5.5В
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный