SN74ALVC164245DL, Преобразователь логического уровня 16-Бит, 2.5...3.3В/3.3...5В, 3-State Outputs [SSOP48]

Артикул: SN74ALVC164245DL
Ном. номер: 9000003696
Производитель: Texas Instruments
Фото 1/3 SN74ALVC164245DL, Преобразователь логического уровня 16-Бит, 2.5...3.3В/3.3...5В, 3-State Outputs [SSOP48]
Фото 2/3 SN74ALVC164245DL, Преобразователь логического уровня 16-Бит, 2.5...3.3В/3.3...5В, 3-State Outputs [SSOP48]Фото 3/3 SN74ALVC164245DL, Преобразователь логического уровня 16-Бит, 2.5...3.3В/3.3...5В, 3-State Outputs [SSOP48]
Доступно на заказ 244 шт. Отгрузка со склада в Москве 2-3 недели.
200 × = 200
от 10 шт. — 150 руб.
от 25 шт. — 149 руб.

Описание

The SN74ALVC164245DL is a 16-bit non-inverting 2.5 to 3.3 or 3.3 to 5V level shifting Bus Transceiver with three-state outputs. The SN74ALVC164245 is designed for asynchronous communication between data buses. The control circuitry is powered by VCCA. To ensure the high-impedance state during power up or power down, the output-enable (OE) or input should be tied to VCC through a pull up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. The logic levels of the direction-control (DIR) input and the output-enable (OE) or input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A-bus to the B-bus when the B-port outputs are activated and from the B-bus to the A-bus when the A-port outputs are activated.

• Maximum TPD of 5.8ns at 3.3V
• ±24mA Output drive at 3.3V
• Control inputs VIH/VIL levels are referenced to VCCA voltage
• Latch-up performance exceeds 250mA per JESD 17
• Green product and no Sb/Br

Техническая документация

Дополнительная информация

Типы корпусов импортных микросхем