SN74AUP1G99DCUT, Многофункциональный логический элемент, семейство AUP, 5 входов, 1 элемент, 800мВ до 3.6В, US8-8

PartNumber: SN74AUP1G99DCUT
Ном. номер: 8118038839
Производитель: Texas Instruments
SN74AUP1G99DCUT, Многофункциональный ...
Доступно на заказ 500 шт. Отгрузка со склада в Москве 6 недель.
46 × = 11 500
Количество товаров должно быть кратно 250 шт.

Описание

The SN74AUP1G99DCUT is a low-power ultra-configurable Multiple-Function Gate with 3-state outputs. This device ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 to 3.6 V, resulting in an increased battery life. This product also maintains excellent signal integrity. The device features configurable multiple functions with a 3-state output. This device has the input-disable feature, which allows floating input signals. The inputs and output are disabled when the output-enable (OE) input is high. When OE is low, the output state is determined by 16 patterns of 4-bit input. The user can choose the logic functions, such as MUX and or, NAND, NOR, XOR, XNOR, inverter and buffer. All inputs can be connected to VCC or GND. This device functions as an independent gate with Schmitt-trigger inputs, which allows for slow input transition and better switching noise immunity at the input.

• 0.9µA Low static-power consumption (ICC)
• 5pF Low dynamic-power consumption (Cpd)
• 1.5pF Low input capacitance (Ci)
• <10% of VCC Low Noise - overshoot and undershoot
• Input-disable feature allows floating input conditions
• Ioff supports partial-power-down mode operation
• Includes Schmitt-trigger inputs
• Optimized for 3.3V operation and 3.6V I/O tolerant
• 7.4ns Propagation delay (tPD)
• Suitable for point-to-point applications
• Latch-up performance exceeds 100mA per JESD 78, Class II
• ESD Performance Tested Per JESD 22
• Green product and no Sb/Br

Полупроводники - Микросхемы\Логические\Вентили и Инверторы
Код: 2406919

Технические параметры

Тип Логики
Настраиваемый Различные Функции
Количество Входов
5
Минимальное Напряжение Питания
800мВ
Максимальное Напряжение Питания
3.6В
Стиль Корпуса Микросхемы Логики
US8
Количество Выводов
8вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Лента и Катушка/Бобина
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный