SN74HC590AD, Binary Counter, HC Family, 40 MHz, 2 V to 6 V, SOIC-16

PartNumber: SN74HC590AD
Ном. номер: 8032882555
Производитель: Texas Instruments
SN74HC590AD, Binary Counter, HC Family ...
Доступно на заказ 375 шт. Отгрузка со склада в Москве 6 недель.
46 × = 46
от 10 шт. — 38 руб.
от 100 шт. — 29 руб.

Описание

The SN74HC590AD is a 8-bit Binary Counter with 3-state output registers. It feeds an 8-bit storage register. The storage register has parallel outputs. Separate clocks are provided for both the binary counter and storage register. The binary counter features direct clear (CCLR\) and count-enable (CCKEN\) inputs. A ripple-carry output (RCO\) is provided for cascading. Expansion is accomplished easily for two stages by connecting RCO\ of the first stage to CCKEN\ of the second stage. Cascading for larger count chains can be accomplished by connecting RCO\ of each stage to the counter clock (CCLK) input of the following stage. CCLK and the register clock (RCLK) inputs are positive-edge triggered. If both clocks are connected together, the counter state always is one count ahead of the register. Internal circuitry prevents clocking from the CE.

• High-current 3-state parallel register outputs can drive up to 15 LSTTL loads
• Direct clear
• 80µA Maximum low power consumption
• 14ns Typical tpd
• ±6mA Output drive at 5V
• 1µA Maximum low input current
• Green product and no Sb/Br

Полупроводники - Микросхемы\Логические\Счетчики
Код: 1470780

Технические параметры

Тип Счетчика
Двоичный
Тактовая Частота
40МГц
Максимальный Счет
255
Стиль Корпуса Микросхемы Логики
SOIC
Количество Выводов
16вывод(-ов)
Минимальное Напряжение Питания
Максимальное Напряжение Питания
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный