SN74LS122N, Monostablemultivibrator,S

PartNumber: SN74LS122N
Ном. номер: 8115159539
Производитель: Texas Instruments
SN74LS122N, Monostablemultivibrator,S
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 080 × = 2 080
Цена указана за упаковку из 25

Описание

74LS Family Multivibrators & VCOs, Texas Instruments
Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

Семейство 74LS 74LS Family

Технические параметры

размеры
19.3 x 6.35 x 4.57mm
высота
4.57mm
длина
19.3mm
Logic Family
LS
Логическая функция
Monostable Multivibrator
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
8mA
максимальная рабочая температура
+70 °C
Maximum Quiescent Current
6mA
Minimum Operating Temperature
0 °C
тип монтажа
Through Hole
Number of Elements per Chip
1
тип упаковки
PDIP
Pin Count
14
ширина
6.35mm
Minimum Operating Supply Voltage
4.75 V
Maximum Propagation Delay Time @ Maximum CL
56 ns @ 5 V
Maximum Operating Supply Voltage
5.25 V
Minimum Pulse Width
40 ns

Дополнительная информация

SN54122/3, SN74122/3, SN54130, SN74130 Retriggerable Monostab Multivib - Data Sheet SN74LS122N