Добавить к сравнению Сравнить ()

SN74LS139AN, Decoder / Demultiplexer, LS Family, 2: 4, 4.75 V to 5.25 V, DIP-16

PartNumber: SN74LS139AN
Ном. номер: 8088986952
Производитель: Texas Instruments
SN74LS139AN, Decoder / Demultiplexer, LS Family, 2: 4, 4.75 V to 5.25 V, DIP-16
Доступно на заказ 1496 шт. Отгрузка со склада в Москве 2-3 недели.
63 × = 63
от 10 шт. — 50 руб.
от 100 шт. — 32 руб.

Описание

The SN74LS139AN is a Dual 2-line to 4-line Decoder/Demultiplexer, Schottky-clamped TTL MSI circuit, designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can be used to minimize the effects of system decoding. When employed with high-speed memories utilizing a fast-enable circuit, the delay times of these decoders and the enable time of the memory are usually less than the typical access time of the memory. This means that the effective system delay introduced by the Schottky-clamped system decoder is negligible. The circuit comprises two individual two-line to four-line decoders in a single package. The active-low enable input can be used as a data line in demultiplexing applications.

• Designed specifically for high-speed memory decoders and data transmission systems
• Two fully independent 2- to 4-line decoders/demultiplexers
• Schottky-clamped for high performance

Полупроводники - Микросхемы\Логические\Мультиплексоры / Демультиплексоры

Технические параметры

Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Максимальное Напряжение Питания
5.25В
Минимальное Напряжение Питания
4.75В
Количество Выводов
16вывод(-ов)
Упаковка
Поштучно
Стиль Корпуса Микросхемы Логики
DIP
Тип Логики
Декодер / Демультиплексор
Конфигурация Линии
2: 4

Дополнительная информация

Datasheet SN74LS139AN