SN74LVC07AD, Buffer/Driver Hex Non-Inv

PartNumber: SN74LVC07AD
Ном. номер: 8118319989
Производитель: Texas Instruments
SN74LVC07AD, Buffer/Driver Hex Non-Inv
Доступно на заказ 40 шт. Отгрузка со склада в Москве 4-5 недель.
28 × = 280
Количество товаров должно быть кратно 10 шт.

Описание

74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Ассортимент 74LVC 74LVC Family

Полупроводники / Логические ИС / Буфер-драйверы /
Texas Instruments SN74LVC07AD Hex Buffer & Line Driver, Open Drain, 1.65-5.5V, 14-pin SOIC

Технические параметры

Dimensions
8.65 x 3.91 x 1.58mm
Input Type
Single Ended
Logic Family
LVC
Логическая функция
Buffer, Driver
Maximum Low Level Output Current
24mA
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Number of Channels per Chip
6
Package Type
SOIC
Pin Count
14
полярность
Non-Inverting
Propagation Delay Test Condition
50pF
Width
3.91mm
Minimum Operating Supply Voltage
1.65 V
Maximum Propagation Delay Time @ Maximum CL
3.6 ns @ 3.3 V
Maximum Operating Supply Voltage
5.5 V
высота
1.58mm
длина
8.65mm
тип монтажа
Surface Mount
тип выхода
Open Drain

Дополнительная информация

SN74LVC07A Data Sheet