SN74LVC1G139DCTR, Line Decoder, LVC Family, 4 Output, 1.65 V to 5.5 V, SSOP-8

PartNumber: SN74LVC1G139DCTR
Ном. номер: 8035641563
Производитель: Texas Instruments
SN74LVC1G139DCTR, Line Decoder, LVC Family ...
Доступно на заказ 3000 шт. Отгрузка со склада в Москве 6 недель.
15 × = 45 000
Количество товаров должно быть кратно 3000 шт.

Описание

The SN74LVC1G139DCTR is a 2-to-4 Decoder designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, this decoder can be used to minimize the effects of system decoding. When used with high-speed memories using a fast enable circuit, the delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoder is negligible. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

• Supports down translation to VCC
• Ioff Supports live insertion, partial-power-down mode and back-drive protection
• Latch-up performance exceeds 100mA per JESD 78, class II
• 10µA Maximum low power consumption
• ±24mA Output drive at 3.3V
• Green product and no Sb/Br

Полупроводники - Микросхемы\Логические\Кодеры / Декодеры
Код: 2437145

Технические параметры

Тип Логики
Линейный Декодер
Количество Выходов
4выход(-ов)
Стиль Корпуса Микросхемы Логики
SSOP
Количество Выводов
8вывод(-ов)
Минимальное Напряжение Питания
1.65В
Максимальное Напряжение Питания
5.5В
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Лента и Катушка/Бобина
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный