SN74LVC2G125DCUR, Буфер, неинвертирующий, 3 состояния, 1.65В до 5.5В, VSSOP-8

PartNumber: SN74LVC2G125DCUR
Ном. номер: 8008989197
Производитель: Texas Instruments
SN74LVC2G125DCUR, Буфер, неинвертирующий ...
Доступно на заказ 4980 шт. Отгрузка со склада в Москве 7 недель.
39 × = 39
от 80 шт. — 27 руб.
от 250 шт. — 24 руб.

Описание

The SN74LVC2G125DCUR is a dual Bus Buffer Gate designed for 1.65 to 5.5V VCC operation. This device features dual line drivers with 3-state outputs. The outputs are disabled when the associated output-enable (OE) input is high. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. This device contains dual buffer gate device with output enable control and performs the Boolean function Y = A. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.

• IOFF Supports live insertion, partial-power-down mode and back-drive protection
• Allows down voltage translation
• Can be used as a down translator to translate inputs from 5.5V down to the VCC level
• Inputs accept voltages to 5.5V
• Latch-up performance exceeds 250mA per JESD 17
• 4.3ns at 3.3V Propagation delay (tpd)
• 10µA ICC Low power consumption
• ±24mA Output drive at 3.3 V
• <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
• >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
• Green product and no Sb/Br

Полупроводники - Микросхемы\Логические\Буферы, Приемопередатчики и Линейные Драйверы
Код: 1287415

Технические параметры

Тип Логического Устройства
Буфер, Неинвертирующий
Стиль Корпуса Микросхемы Логики
VSSOP
Количество Выводов
8вывод(-ов)
Минимальное Напряжение Питания
1.65В
Максимальное Напряжение Питания
5.5В
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Разрезная Лента
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный