SN74LVTH126PW, Буфер, неинвертирующий, TTL, 2.7В до 3.6В, TSSOP-14

PartNumber: SN74LVTH126PW
Ном. номер: 8037515877
Производитель: Texas Instruments
SN74LVTH126PW, Буфер, неинвертирующий, TTL ...
Доступно на заказ 589 шт. Отгрузка со склада в Москве 6 недель.
28 × = 28
от 10 шт. — 26 руб.
от 100 шт. — 24 руб.

Описание

The SN74LVTH126PW is a quadruple Bus Buffer designed specifically for low-voltage (3.3V) VCC operation, but with the capability to provide a TTL interface to a 5V system environment. It features independent line drivers with 3-state outputs. Each output is in the high-impedance state when the associated output-enable (OE) input is low. Active bus-hold circuitry holds unused or un-driven inputs at a valid logic state. Use of pull-up/pull-down resistors with the bus-hold circuitry is not recommended. When VCC is between 0 and 1.5V, the device is in the high-impedance state during power up or power down. However, to ensure the high-impedance state above 1.5V, OE should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of the driver. The IOFF circuitry disables the outputs, preventing damaging current backflow through the devices when it is powered down.

• Support mixed-mode signal operation
• Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
• Latch-up performance exceeds 100mA per JESD 78, class II
• Support unregulated battery operation down to 2.7V
• <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
• Green product and no Sb/Br

Полупроводники - Микросхемы\Логические\Буферы, Приемопередатчики и Линейные Драйверы
Код: 1741057

Технические параметры

Тип Логического Устройства
Буфер, Неинвертирующий
Стиль Корпуса Микросхемы Логики
TSSOP
Количество Выводов
14вывод(-ов)
Минимальное Напряжение Питания
2.7В
Максимальное Напряжение Питания
3.6В
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный