Добавить к сравнению Сравнить ()

SN75ALS180D, Драйвер линии RS422/RS485, 4.75В-5.25В, SOIC-14

PartNumber: SN75ALS180D
Ном. номер: 8107474465
Производитель: Texas Instruments
SN75ALS180D, Драйвер линии RS422/RS485, 4.75В-5.25В, SOIC-14
Доступно на заказ 310 шт. Отгрузка со склада в Москве 2-3 недели.
230 × = 230
от 10 шт. — 181 руб.
от 25 шт. — 170 руб.

Описание

The SN75ALS180D is a Differential Driver and Receiver designed for bidirectional data communication on multipoint bus-transmission lines. It is designed for balanced transmission lines and meets TIA/EIA-422-B, TIA/EIA-485-A and ITU Recommendation V.11. It combines a 3-state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver has active-high and active-low enables, respectively, that can be connected together externally to function as a direction control. The driver differential outputs and the receiver differential inputs are connected to separate terminals for greater flexibility and are designed to offer minimum loading to the bus when the driver is disabled or VCC=0. These ports feature wide positive and negative common-mode voltage ranges, making the device suitable for party-line applications.

• High-speed advanced low-power Schottky circuitry
• Designed for 25Mbaud operation in both serial and parallel applications
• Individual driver and receiver I/O pins with dual VCC and dual GND
• Wide positive and negative input/output bus voltage ranges
• Thermal shutdown protection
• Driver positive-and negative-current limiting
• Glitch-free power-up and power-down protection
• 6ns Maximum low skew between devices
• 30mA Maximum low supply-current requirements
• ±60mA Driver output capacity
• 12kR Minimum receiver input impedance
• ±200mV Maximum receiver input sensitivity
• 60mV Typical receiver input hysteresis
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Драйверы RS232 / RS422 / RS485

Технические параметры

Тип устройства
Линейный
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Максимальное Напряжение Питания
5.25В
Минимальное Напряжение Питания
4.75В
Количество Выводов
14вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Тип Интерфейса ИС
RS422, RS485
Количество Приводов
1драйвер(-ов)
Стиль Корпуса Привода
SOIC