SN75HVD12DG4, Приемопередатчик, RS-485, 3В до 3.6В, SOIC-8

PartNumber: SN75HVD12DG4
Ном. номер: 8011066688
Производитель: Texas Instruments
SN75HVD12DG4, Приемопередатчик, RS-485 ...
Доступно на заказ 108 шт. Отгрузка со склада в Москве 7 недель.
220 × = 220
от 10 шт. — 215 руб.
от 100 шт. — 210 руб.

Описание

The SN75HVD12DG4 is a Differential Transceiver combines a 3-state differential line driver and differential input line receiver that operate with a single 3.3V power supply. It is designed for balanced transmission lines and meets or exceeds ANSI standard TIA/EIA-485-A and ISO 8482: 1993. This differential bus transceiver is monolithic integrated circuits designed for bidirectional data communication on multipoint bus-transmission lines. The driver and receiver has active-high and active-low enables, that can be externally connected together to function as direction control. Very low device standby supply current can be achieved by disabling the driver and the receiver. The driver differential outputs and receiver differential inputs connect internally to form a differential input/output (I/O) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or VCC = 0.

• Open-circuit, idle-bus and shorted-bus fail-safe receiver
• Thermal shutdown protection
• Glitch-free power-up/down protection for hot-plugging
• Bus-pin short-circuit protection from -7 to 12V
• Green product and no Sb/Br

Полупроводники - Микросхемы\Логические\Буферы, Приемопередатчики и Линейные Драйверы
Код: 1234694

Технические параметры

Тип Логического Устройства
Приемопередатчик
Стиль Корпуса Микросхемы Логики
SOIC
Количество Выводов
8вывод(-ов)
Минимальное Напряжение Питания
Максимальное Напряжение Питания
3.6В
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный