SN75LVDS387DGG, Дифференциальный драйвер линии, 16 драйвер(-ов)

PartNumber: SN75LVDS387DGG
Ном. номер: 8030835590
Производитель: Texas Instruments
SN75LVDS387DGG, Дифференциальный драйвер ...
Доступно на заказ 49 шт. Отгрузка со склада в Москве 2-4 недели.
1 470 × = 1 470
от 10 шт. — 920 руб.


The SN75LVDS387DGG is a high-speed differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the 16 current-mode drivers will deliver a minimum differential output voltage magnitude of 247mV into a 100R load when enabled. When disabled, the driver outputs are high-impedance. Each driver input (A) and enable (EN) have an internal pull down that will drive the input to a low level when open-circuited.

• Very low radiation (EMI)
• Low-voltage differential signaling with typical output voltage of 350mV and a 100R load
• Driver is high-impedance when disabled or with VCC <1.5V
• Bus-pin ESD protection exceeds 15kV
• Low-voltage TTL (LVTTL) logic inputs are 5V tolerant
• 630Mbps Signalling rate
• <2.9ns Propagation delay time
• <150ps Output skew
• <1.5ns Part-to-part skew
• 35mW Total power dissipation in each driver operating at 200MHz
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы
Код: 1212365

Технические параметры

Количество Приводов
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год