SN832KA, RS 30W soldering iron, 23

PartNumber: SN832KA
Ном. номер: 8113683652
Производитель: Antex
SN832KA, RS 30W soldering iron, 23
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 540 × = 2 540

Описание

RS Soldering Irons 230V

Triangular shaped handle for comfortable handling
Plastic handle
100% impact resistant
High quality nichrome heater element with thermal stability
Seamless stainless steel barrel restraining heat expansion

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Metal sheet stand

RS Non-Station Irons

Инструмент / Паяльный инструмент / Паяльники /
RS 230V Electric Soldering Iron, 30W, Euro Plug

Технические параметры

тип
Soldering iron
номинальное напряжение
230V
мощность (в ваттах)
30W
Plug Type
Euro Plug
Power Type
Electric

Дополнительная информация

Standard Soldering Irons Data Sheet