SNYD5-8, Yel M8 insul spade termin

PartNumber: SNYD5-8
Ном. номер: 8097057438
Производитель: K.S.Terminals
SNYD5-8, Yel M8 insul spade termin
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
32 × = 3 200
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 24 руб.
от 2500 шт. — 18.50 руб.

Описание

Spade - Funnel Entry Spade

Red 0.5 - 1.5 mm²
Blue 1 - 2.6 mm²
Yellow 4.0 - 6.5 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

UL Listed; UL Listed for Canada



Temperature rating: -55°C to 105°C
Terminal Material:
ReceptaclesHigh grade brass
Other terminalsHigh grade copper
Voltage rating
Brass300V
Copper600V
Additional Sleeve Material: High grade copper

Дополнительная информация

UL E96029 SNYD5-8
UL Listed for Canada E245391 SNYD5-8
UL LISTED FOR CANADA E96029 SNYD5-8
UL LISTED FOR US E245391 SNYD5-8