SO965460, SOLID STATE RELAY 50A/24-

PartNumber: SO965460
Ном. номер: 8052179711
Производитель: Celduc
SO965460, SOLID STATE RELAY 50A/24-
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 270 × = 3 270

Описание

Chassis mount_6088172_Normal Module Single-phase solid state relays, SO9 series

Synchronous solid state relay suited to most loads.
TMS 2 technology thyristor output ensures longevity.
Voltage protection for input as well as output (VDR) for very high immunity to interference.
Wide control range: 20 → 265 Vac / dc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.

Input characteristics
Non-operating voltage: 5 V
Control current: 5 → 10 mA
Output characteristics
Dynamic resistance: 12 m Ω
Input / output isolation voltage: 4000 Vrms
Closing time: 30 ms
Opening time: 30 ms
Operating frequency: 0.1 → 800 Hz
Operating temperature: -40 °C → +80 °C
Dimensions (mm): 58 x 29 x 45
WF070000
Rth j / c = 0.75 k / w0.75 k / W
Dimensions (mm): 110 x 100 x 100
Weight (kg): 1.42
WF050000
Rth j / c: 0.55 k / W
Dimensions (mm): 110 x 200 x 100
Weight (kg)2.84


ref. CelducSwitching currentSwitching voltageControl voltage
SO94146012 A12 → 280 Vac3 → 32 Vdc
SO94246025 A12 → 280 Vac3 → 32 Vdc
SO94346035 A12 → 280 Vac3 → 32 Vdc
SO94546050 A12 → 280 Vac3 → 32 Vdc
SO96346035 A24 → 600 Vac3.5 → 32 Vdc
SO96546050 A24 → 600 Vac3.5 → 32 Vdc
SO96746075 A24 → 600 Vac3.5 → 32 Vdc


EN60947-4-3 and EN60950

Instantaneous Switching

Temperature can affect current rating; please consult the data sheet for potential derating.

Реле / Твердотельные реле и принадлежности / Твердотельные реле /
Solid State Relay 50 A Screw Mount, Zero Crossing Triac, 32 V

Технические параметры

глубина
45mm
размеры
58.5 x 45 x 29mm
высота
29mm
длина
58.5mm
Maximum Control Voltage
32 V
максимальный ток нагрузки
50 A
максимальное напряжение нагрузки
600 V rms
минимальный ток нагрузки
5 mA
тип монтажа
Screw mount
интервал рабочих температур
-40 → +100°C
Выходное устройство
Triac
Switching Type
Zero Crossing
Minimum Load Voltage
24 V ac
Control Voltage Range
3.5 → 32 V dc

Дополнительная информация

Datasheet