SOFTEX (10746), GREY MATTING

PartNumber: SOFTEX (10746)
Ном. номер: 8109147431
Производитель: 3M Group
SOFTEX (10746), GREY MATTING
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 370 × = 7 370
или
купить в 1 клик

Описание

Softex mat

Вход Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area., The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Покрытие пола и средства для маркировки / Коврики для входа и коридора /
Softex Grey PP, Vinyl Damp Absorbing, Stain Resistant Entrance & Walkway Mat, 90 x 150cm

Технические параметры

Mat Material
PP, Vinyl
длина
150cm
последовательный
Softex
Width
90cm
Anti-Slip
Yes
цвет
Grey
толщина
7mm
тип поверхности
Damp Absorbing, Stain Resistant