SP000063852, 650nm Receiver Photodiode

PartNumber: SP000063852
Ном. номер: 8036790427
Производитель: Avago Technologies
SP000063852, 650nm Receiver Photodiode
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 300 × = 1 300
от 5 шт. — 1 060 руб.

Описание

SFH-xxx series Plastic Fibre Devices
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.

A variety of applications include:
Industrial electronics
Household electronics
Power electronics
Optical networks
Medical instruments

Fibre Optics, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Волоконно-оптические компоненты / Волоконно-оптические приёмники /
Avago SP000063852 850nm Fibre Optic Receiver, Round Push-in Collet Connector

Технические параметры

тип соединителя
Push in Collet
размеры
24.2 x 9.2 x 9mm
высота
9mm
длина
24.2mm
тип монтажа
Through Hole
число выводов
4
Typical Rise Time
10ns
ширина
9.2mm
Wavelength of Peak Sensitivity
850nm
Connector Shape
Round

Дополнительная информация

Datasheet