SP20/M20/A, Conduit Fixed Fitting M20

PartNumber: SP20/M20/A
Ном. номер: 8057122311
Производитель: Adaptaflex
SP20/M20/A, Conduit Fixed Fitting M20
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 7 недель.
510 × = 5 100
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 420 руб.
от 500 шт. — 367.02 руб.

Описание

Straight Fittings IP54 & IP65 Straight Fittings

Type A - IP54 Straight fitting – Fixed External Thread

Has a fixed external thread and is for insertion into knockouts using a locknut (not included).

Type B - IP54 Straight Fitting – Swivel External Thread

Has a two part construction without seals. When it is inserted into an enclosure or knockout and fully tightened, the fittings will still swivel 360°. Please note however, that this design is still not intended to be used on applications that are constantly moving. It is still intended as a 'swivel to fit' product only.

Type C - IP54 Smooth Entry Bush

For locking conduit into plain holes in enclosures.

Type M - IP65 Straight Swivel Fitting – External Thread

Has a three part construction with additional face seals that allow it to achieve an IP65 fitting. When it is inserted into an enclosure or knockout and fully tightened the fittings do not swivel at all, meaning it is a true 'swivel to fit' product only.

Only PG7 fittings are supplied with locknuts.

Adaptaflex Covered Steel Flexible Systems

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные муфты /
Adaptaflex Straight Cable Conduit Fitting, Brass Nickel Plated 20mm nominal size IP54

Технические параметры

цвет
Silver
обработка поверхности
Nickel Plated
тип крепления
Straight
оценка показателя производительности
IP54
материал
Brass
максимальная рабочая температура
+250°C
Minimum Operating Temperature
-45°C
номинальный размер
20mm
размер резьбы
M20

Дополнительная информация

Liquid Resistant Covered Steel Flexible ...