SP25NEU, SP25N SOLDERING IRON 25W/

PartNumber: SP25NEU
Ном. номер: 8062372468
Производитель: Weller
SP25NEU, SP25N SOLDERING IRON 25W/
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 220 × = 4 220

Описание

Weller SPN Soldering Iron Soldering Iron Series SPN
High performance Weller SPN consumer soldering iron with the latest LED technology, delivers light to the application while working.

High performance soldering irons with LED lamps, series SPN
Delivers light to the application while working
A triangular front housing captures with three LEDs, with high intensity and heat resistance
For superior accuracy and application illumination
A round, soft grip, non-slip handle design helps relax the hand during extended use
Not temperature controlled
The SPN soldering irons come with a stainless steel heater, impact resistant housing, and heat resistant LEDs
Cord length 1.6 m

VDE, CE, UL listed 336B, ANCE, NOM

Soldering iron, iron stand, iron tip, user manual

Soldering - Weller

Инструмент / Паяльный инструмент / Паяльники /
Weller 230V Electric Soldering Iron, 25W, Euro Plug

Технические параметры

Номер модели
SP25NEU
последовательный
SP
тип
Soldering iron
номинальное напряжение
230V
мощность (в ваттах)
25W
Plug Type
Euro Plug
Tip Series
MT
Power Type
Electric
Soldering Tip Temperature
400°C

Дополнительная информация

High-Performance LED Soldering Irons