SP25NKEU, SP25N SOLDERING IRON 25W/

PartNumber: SP25NKEU
Ном. номер: 8036605164
Производитель: Weller Tools
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 680 × = 4 680

Описание

Weller SPN Soldering Iron Kit SPN Soldering Iron Kit
High performance Weller SPN consumer soldering iron with the latest LED technology, delivers light to the application while working.

High-performance LED soldering irons kit series SPN, of impact-resistant housing
A triangular front housing with three LEDs, with high intensity and heat resistance
For superior accuracy and application illumination
Not temperature controlled
High performance stainless steel heater
With co-molded and non-slip ribbed grip for maximum comfort
Cord length 1.6 m

VDE, CE, UL listed 336B, ANCE, NOM

Soldering iron, iron stand, user manual, soldering aide tool, lead-free solder, MT1 ᴓ 3mm (only SP25NK), MT10 ᴓ 6mm (only SP40NK), MT2 and MT3 iron tips

Soldering - Weller

Технические параметры

содержание комплекта
Iron with MT1 Tip, Peg Hook, Iron Stand, User Manual, Soldering Aid Tool, Lead-Free Solder, MT2 and MT3 Tips
Номер модели
SP25NKEU
Tip Series
MT
Tip Shape
Conical

Дополнительная информация

High-Performance LED Soldering Irons SP25NKEU