SP3232ECA-L, Transceiver,Driver,Receiv

PartNumber: SP3232ECA-L
Ном. номер: 8040226615
Производитель: Exar Corporation
SP3232ECA-L, Transceiver,Driver,Receiv
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
180 × = 540
Количество товаров должно быть кратно 3 шт.
от 15 шт. — 96 руб.
от 30 шт. — 85.33 руб.

Описание

RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exar's devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers

Полупроводники / Интерфейсные интегральные схемы / Приемопередатчики линии /
SP3232ECA-L, Dual Line Transceiver, EIA/TIA-232-F/ RS-232 2 2 2 235kbit/s, 3 → 5.5 V, 16-pin SSOP

Технические параметры

скорость передачи данных
235kbit/s
размеры
6.5 x 5.6 x 1.85mm
высота
1.85mm
Interface Standards
EIA/TIA-232-F, RS-232
длина
6.5mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of Drivers per Line
2 (RS232)
Number of Receivers
2 (RS232)
Number of Receivers per Line
2 (RS232)
Number of Transceivers
2 (RS232)
Number of Transmitters
2 (RS232)
тип упаковки
SSOP
Pin Count
16
Power Supply Type
Single
Receiver Signal Type
Single Ended
Transmitter Signal Type
Single Ended
Typical Single Supply Voltage
3 → 5.5 V
ширина
5.6mm