SP3232EEN-L, Transceiver RS-232 2T/2R

PartNumber: SP3232EEN-L
Ном. номер: 8111064385
Производитель: Exar Corporation
SP3232EEN-L, Transceiver RS-232 2T/2R
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 7 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 91 руб.

Описание

RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exar's devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers

Полупроводники / Интерфейсные интегральные схемы / Приемопередатчики линии /
SP3232EEN-L, Line Transceiver, EIA/TIA-232-F/ RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-pin SOIC

Технические параметры

скорость передачи данных
0.235Mbit/s
размеры
10 x 3.99 x 1.5mm
высота
1.5mm
Interface Standards
EIA/TIA-232-F, RS-232
длина
10mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Drivers per Line
1
Number of Receivers
2
Number of Receivers per Line
1
Number of Transceivers
2
Number of Transmitters
2
тип упаковки
SOIC
Pin Count
16
Power Supply Type
Single
Receiver Signal Type
Single Ended
Transmitter Signal Type
Single Ended
Typical Single Supply Voltage
3.3 V, 5 V
ширина
3.99mm

Дополнительная информация

SP3222E/3232E True +3.0V to +5.5V RS-232 ...