SP40NKUK, SP40N SOLDERING IRON 40W/

PartNumber: SP40NKUK
Ном. номер: 8089319962
Производитель: Weller
SP40NKUK, SP40N SOLDERING IRON 40W/
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 280 × = 5 280
или
купить в 1 клик

Описание

Weller SPN Soldering Iron Kit SPN Soldering Iron Kit
High performance Weller SPN consumer soldering iron with the latest LED technology, delivers light to the application while working.

High-performance LED soldering irons kit series SPN, of impact-resistant housing
A triangular front housing with three LEDs, with high intensity and heat resistance
For superior accuracy and application illumination
Not temperature controlled
High performance stainless steel heater
With co-molded and non-slip ribbed grip for maximum comfort
Cord length 1.6 m

VDE, CE, UL listed 336B, ANCE, NOM

Soldering iron, iron stand, user manual, soldering aide tool, lead-free solder, MT1 ᴓ 3mm (only SP25NK), MT10 ᴓ 6mm (only SP40NK), MT2 and MT3 iron tips

Soldering - Weller

Инструмент / Паяльный инструмент / Комплекты для паяльника /
SP40N SOLDERING IRON 40W/230V UK KIT

Технические параметры

содержание комплекта
Iron with MT10 Tip, Peg Hook, Iron Stand, User Manual, Soldering Aid Tool, Lead-Free Solder, ST3 and ST7 Tips
Номер модели
SP40NKUK
Tip Series
MT
Tip Shape
Chisel

Дополнительная информация

High-Performance LED Soldering Irons