SP490ECN-L, Transceiver,Driver,Receiv

PartNumber: SP490ECN-L
Ном. номер: 8111814092
Производитель: Exar Corporation
SP490ECN-L, Transceiver,Driver,Receiv
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
230 × = 460
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 120 руб.
от 20 шт. — 103.50 руб.

Описание

RS-485 Line Drivers and Receivers, EXAR
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exar's high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).

RS-485 Line Drivers and Receivers

Полупроводники / Интерфейсные интегральные схемы / Приемопередатчики линии /
EXAR SP490ECN-L, Line Transceiver, RS-422/ RS-485, 5 V, 8-pin SOIC

Технические параметры

скорость передачи данных
10Mbit/s
Dimensions
4.9 x 3.9 x 1.65mm
Interface Standards
RS-422, RS-485
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Number of Drivers per Line
1 (RS422), 1 (RS485)
Number of Receivers
1
Number of Receivers per Line
1 (RS422), 1 (RS485)
Number of Transceivers
1
Number of Transmitters
1
Package Type
SOIC
Pin Count
8
Power Supply Type
Single
Receiver Signal Type
Differential
Transmitter Signal Type
Differential
Typical Single Supply Voltage
5 V
Width
3.9mm
высота
1.65mm
длина
4.9mm
тип монтажа
Surface Mount

Дополнительная информация

SP490E/491E, Enhanced Full Duplex RS-485 ...