SP490EN-L, Transceiver,Driver,Receiv

PartNumber: SP490EN-L
Ном. номер: 8107280309
Производитель: Exar Corporation
SP490EN-L, Transceiver,Driver,Receiv
Доступно на заказ 10 шт. Отгрузка со склада в Москве 6 недель.
220 × = 440
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 110 руб.

Описание

RS-485 Line Drivers and Receivers, EXAR
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exar's high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).

The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exar's serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.

RS-485 Line Drivers and Receivers

Полупроводники / Интерфейсные интегральные схемы / Приемопередатчики линии /
SP490EN-L, Line Transceiver, RS-422/ RS-485 5Mbit/s Differential, 5 V, 8-pin SOIC

Технические параметры

скорость передачи данных
5Mbit/s
размеры
4.9 x 3.9 x 1.65mm
высота
1.65mm
Interface Standards
RS-422, RS-485
длина
4.9mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Drivers per Line
1 (RS422), 1 (RS485)
Number of Receivers
1 (RS422), 1 (RS485)
Number of Receivers per Line
1 (RS422), 1 (RS485)
Number of Transceivers
1
Number of Transmitters
1 (RS422), 1 (RS485)
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Single
Receiver Signal Type
Differential
Transmitter Signal Type
Differential
Typical Single Supply Voltage
5 V
ширина
3.9mm

Дополнительная информация

SP490/491, Full Duplex RS-485 Transceivers