SPA07N60C3, MOSFET N-Ch 600V 7.3A Coo

PartNumber: SPA07N60C3
Ном. номер: 8100227748
Производитель: Infineon Technologies
SPA07N60C3, MOSFET N-Ch 600V 7.3A Coo
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
260 × = 520
Количество товаров должно быть кратно 2 шт.

Описание

Infineon CoolMOS™ Power MOSFET Family

This Range of MOSFET Transistors by Infineon combines all benefits of fast switching Superjunction MOSFETs with the ease of use. Such as low area specific on-state resistance and reduced energy stored in output capacitance, the 500V CoolMOS™ CE series provides a high body diode ruggedness, achieves extremely low conduction and switching losses and can make switching applications more efficient, more compact, lighter and cooler.

Reduced energy stored in output capacitance
High body diode ruggedness (E oss)
Reduced reverse recovery charge (Q rr)
Reduced gate charge (Q g)
Easy control of switching behaviour

MOSFET Transistors, Infineon
Infineon's large and comprehensive portfolio of MOSFET devices includes the OptiMOS™ and CoolMOS™ families. These products deliver best-in-class performance from the latest generation of state-of-the-art power MOSFETs

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
Infineon SPA07N60C3 N-channel MOSFET Transistor, 7.3 A, 650 V, 3-pin TO-220FP

Технические параметры

разрешение
Power MOSFET
Channel Mode
Enhancement
Channel Type
N
размеры
10.65 x 4.85 x 9.83mm
высота
9.83mm
длина
10.65mm
Maximum Continuous Drain Current
7.3 A
Maximum Drain Source Resistance
0.6 Ω
Maximum Drain Source Voltage
650 V
Maximum Gate Source Voltage
±20 V
максимальная рабочая температура
+150 °C
Максимальная рассеиваемая мощность
32 W
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
Number of Elements per Chip
1
тип упаковки
TO-220FP
Pin Count
3
Typical Gate Charge @ Vgs
21 nC@ 10 V
Typical Input Capacitance @ Vds
790 pF@ 25 V
Typical Turn-Off Delay Time
60 ns
Typical Turn-On Delay Time
6 ns
ширина
4.85mm
Maximum Gate Threshold Voltage
3.9V
Minimum Gate Threshold Voltage
2.1V

Дополнительная информация

SPP07N60C3, SPI07N60C3, SPA07N60C3, CoolMOS Power Transistor SPA07N60C3
SPP07N60C3, SPI07N60C3, SPA07N60C3 ...