SPE1556, Power Cord C5 to Euro CEE

PartNumber: SPE1556
Ном. номер: 8102372978
Производитель: Decelect Forgos
SPE1556, Power Cord C5 to Euro CEE
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
850 × = 850
от 10 шт. — 660 руб.
от 25 шт. — 550 руб.

Описание

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.



IEC and International Leads

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
RS 1.5m Grey Power Cable Assembly CEE 7/7 to C13

Технические параметры

длина
1.5m
цвет брони
Grey
Connector A
CEE 7/7
Connector B
C13
Connector A Type
CEE 7/7
Connector B Type
C5
Connector A Angle
Straight

Дополнительная информация

Power Cord C5 to Euro CEE7/7 1.5m Drawing